Knorr Tec 10015620 D-SUB Plug 180° 9 Pins Pull Spring Vibration Secure

MPN
10015620
Brand
Knorr Tec
EAN-13
4016139043937
Order Code
09-6335
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Knorr Tec D-SUB plug 10015620 is a 9-pin connector with a 180-degree design and pull spring. It is ideal for telecom and IT applications, providing reliable connections in electronic systems. This connector, with its robust construction, is well-suited for secure installation in various communication devices.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Casing Plastic housing, ABS metallic (EMV-Variante)
Height 16.6mm
IP Rating IP20
Length 60mm
Misc Attribute 1 Connector
No. of Rows 2
Nominal voltage (details) ≤ 100V
Number of pins 9
Pins 9
Temperature Range -20 to +85°C
Test Voltage 1 KV/mm
Type D-SUB plug
Width 31mm

Trustpilot