Knorr Tec 10040010 D-SUB Plug 15-Pin 180° Vibration-Proof Cage Clamp

MPN
10040010
Brand
Knorr Tec
EAN-13
4016139043883
Order Code
09-6340
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Knorr Tec 10040010 D-SUB plug is a 15-pin connector featuring a pull spring for secure connections. This D-sub plug, designed for 180° cable alignment, facilitates reliable data and signal transmission in electronic applications. It is typically used in computer and communication equipment requiring robust and stable connections.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Casing Plastic housing, ABS metallic (EMV-Variante)
Height 17mm
IP Rating IP20
Length 64mm
Misc Attribute 1 Connector
No. of Rows 3
Nominal voltage (details) ≤ 100V
Number of pins 15
Pins 15 / 3-row
Temperature Range -20 to +85°C
Test Voltage 1 KV/mm
Type D-SUB plug
Width 31mm

Trustpilot