Knorr Tec 10015820 D-SUB Plug 15 Pin 180° Pull Spring Stackable

MPN
10015820
Brand
Knorr Tec
EAN-13
4016139043920
Order Code
09-6337
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Knorr Tec 10015820 is a D-sub plug with 15 pins designed for telecommunications and IT connectors. It features a 180-degree orientation and pull spring mechanism for secure connections. This component is typically used in networking and communications equipment where reliable male contacts are required.
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Casing Plastic housing, ABS metallic (EMV-Variante)
Height 16.6mm
IP Rating IP20
Length 75mm
Misc Attribute 1 Connector
No. of Rows 2
Nominal voltage (details) ≤ 100V
Number of pins 15
Pins 15
Temperature Range -20 to +85°C
Test Voltage 1 KV/mm
Type D-SUB plug
Width 39.5mm

Trustpilot