Knitter Switch MFS 201N SW Miniature DPST Slide

MPN
MFS 201N SW
EAN-13
2050001155672
Order Code
59-3263
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

A miniature DPST slide switch from the Knitter-Switch MFS series.
  • SPST and DPST versions
  • 350mA, 30V DC rating
  • 7mm high black actuator knob
  • M2 screw fixing
  • Wiring tags
  • Knitter-Switch type MFS 201N SW
Type Slide switch
Contact Configuration DPST
Number of Positions 2
Current Rating (Amps) 0.35A
Actuator Type Raised Actuator
Colour Black
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot