Knitter Switch ATE 2D 50mA Toggle DPST, On-On 48V DC Straight

MPN
ATE 2D
EAN-13
2050001155535
Order Code
59-3251
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

A straight, DPST subminiature toggle switch from the Knitter-Switch ATE series.
  • DPST contacts
  • PCB mounting
  • Straight format
  • Knitter-Switch type ATE 2D
Mounting Type PCB
Contact Configuration DPST
Switch Function On-On
Current Rating (Amps) 0.05A
Illumination Type None
Actuator Colour Black
Maximum Temperature +85°C
Min. temperature -20°C
Number of pins 2
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot