Knipex 00 21 42 LE Tool Case "BIG Twin" - Empty

MPN
00 21 42 LE
Brand
Knipex
EAN-13
4003773084211
Order Code
65-3990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £269.49 £269.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 23/10/2026

Knipex 00 21 42 LE Tool Case "BIG Twin" is an empty, free-standing, in all opening positions; case with snap-in cover holders and a hinge mechanism on both sides making the angle freely adjustable. It can be opened from one or both sides and the bottom and lid can be opened independently of each other.

The BIG Twin case has a label field with two stickers for individual labelling and circumferential aluminium frame with securely mounted, sturdy centre wall, that can be fitted on both sides. With versatile inserting options due to elasticated loops and twelve small pockets it also has a removable document compartment and removable tool board made from dirt-repelling twin-wall PP sheets with 13 tool pockets.

The base tray can be fixed by press button and it has a three-digit combination lock for secure locking of the case. With two metal tilt locks each for fixing the cover and the base. This can be subdivided by flexible inserts and has a cover plate with six large compartments. With a total of 95 inserting options


Max. payload: 25 kg
Volume: 38 litres
Heavy duty ABS material, black
Metal hinges

Height 58 mm






  • Article No: 00 21 42 LE
  • EAN: 4003773084211
  • Weight: 7,550 g
  • Dimensions: 435 x 265 mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Dimension exterior (interior) width: 520 mm (490 mm)
  • Dimension exterior (interior) height: 435 mm (370 mm)
  • Dimension exterior (interior) depth:250 mm (110 mm) / (100 mm)
Type Empty tool case
Height 435mm
Length 250mm
Width 520mm
Colour Black
Material ABS/Aluminium
Dimension exterior (interior) depth 250 (110 / 100)mm
Dimension exterior (interior) height 435 (370)mm
Dimension exterior (interior) width 520 (490)mm
Dimensions 435 x 265mm
Weight 7,550g

Reviews

Be the first to submit a review

Trustpilot