Knipex Hand Tools & Storage-Pliers & Cutters-Wire Strippers 653659

KNIPEX Brand: KNIPEX
The Knipex cable stripper collection comprises versatile and durable tools designed for efficient wire stripping tasks, featuring a range of sizes and materials for various applications.
Description Image Product Buy Pricing (Ex VAT) Type Product Type Handles Length Operating range (diameter) Operating range (diameter) (max.) Surface Tip Width Weight Working area diameter (min.) Width
Knipex 00 31 31 V01 SB Cable strippers set Blue Plastic Efficient stripping
Knipex 00 31 31 V01 SB Cable strippers set Blue Plastic Efficient stripping
Standard range
Order code: 16-6525
MPN: 00 31 31 V01 SB

Despatched within 4 working days - 12 in stock
1+ £151.11
Price per unit Ex VAT
Cable stripper set
Knipex 12 74 180 Cable Stripper Red Durable Wire Stripping Tool 180mm
Knipex 12 74 180 Cable Stripper Red Durable Wire Stripping Tool 180mm
Standard range
Order code: 16-6529
MPN: 12 74 180

Despatched within 4 working days - 33 in stock
1+ £68.00
Price per unit Ex VAT
Cable stripper Cable stripper
Knipex 1511120 Cable Stripper Wire Strippers Red Plastic 120mm Length
Knipex 1511120 Cable Stripper Wire Strippers Red Plastic 120mm Length
Standard range
Order code: 16-6530
MPN: 15 11 120

Despatched within 4 working days - 71 in stock
1+ £8.72
Price per unit Ex VAT
Strip tweez coat serrated 125mm black lacquered 10mm 34g
Knipex 16 95 03 SB ErgoStrip Cable stripper for 4-6mm round solar cables
Knipex 16 95 03 SB ErgoStrip Cable stripper for 4-6mm round solar cables
Standard range
Order code: 16-6531
MPN: 16 95 03 SB

Despatched within 4 working days - 70 in stock
1+ £34.91
Price per unit Ex VAT
Cable stripper 135mm 4 up to 6mm 6mm 4mm
Knipex 95 39 08 S Wire & Cable Cutters Strippers Extension spring set
Knipex 95 39 08 S Wire & Cable Cutters Strippers Extension spring set
Standard range
Order code: 16-6558
MPN: 95 39 08 S

Despatched within 4 working days - 37 in stock
1+ £3.41
Price per unit Ex VAT
Extension spring Extension spring set 25mm 4g 5mm

Trustpilot