Knipex 1511120 Cable Stripper Wire Strippers Red Plastic 120mm Length

MPN
15 11 120
Brand
KNIPEX
EAN-13
4003773015550
Order Code
16-6530
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.73 £8.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Knipex 15 11 120 is a robust and reliable cable and wire stripper designed for precise stripping of cables in various engineering applications. With an overall length of 120 mm, this tool features a durable plastic handle that ensures a secure grip and optimal comfort during use. Its ergonomic design allows for efficient stripping of a wide range of wire types, catering to various sizes while minimising the risk of damaging the internal conductors. This makes it ideal for electrical installation, maintenance, and repair work, providing professionals with a dependable solution for accurately stripping cables and wires. The high-quality construction and precision-engineered components make it a trusted choice for engineers seeking precision and durability in their toolkits.
Type Strip tweez coat
Handles serrated
Length 125mm
Surface black lacquered
Tip Width 10mm
Weight 34g

Reviews

Be the first to submit a review

Trustpilot