Knipex 95 39 08 S Wire & Cable Cutters Strippers Extension spring set

MPN
95 39 08 S
Brand
KNIPEX
EAN-13
4003773039211
Order Code
16-6558
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £3.42 £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Knipex 95 39 08 S provides a functionally precise tool for professionals dealing with cable and wire management tasks. Engineered as a comprehensive cable and wire cutting tool, this product integrates an extension spring set to facilitate efficient cutting and stripping operations. Its robust design is complemented by high-grade materials, making it reliable for repetitive use in industrial settings such as electrical installations, automotive maintenance, and telecommunications. The Knipex 95 39 08 S is particularly suited for applications that require precision cutting and stripping, ensuring optimal handling of various wire gauges and cable types. With the manufacturer's part number 04003773039211, this tool meets the expected standards for durable and accurate performance in demanding environments.
Type Extension spring
Length 25mm
Product Type Extension spring set
Weight 4g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot