Knipex 16 95 03 SB ErgoStrip Cable stripper for 4-6mm round solar cables

MPN
16 95 03 SB
Brand
KNIPEX
EAN-13
4003773092605
Order Code
16-6531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £34.96 £34.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Knipex 16 95 03 SB is designed as an ErgoStrip® PV is a cable stripping tool specifically intended for use with round solar cables ranging from 4 to 6 mm in diameter. This wire stripper is engineered for precision and efficiency, providing a clean and accurate stripping solution without causing damage to the inner conductors of the wire. Its ergonomic design ensures user comfort during operation, reducing strain during repetitive tasks in various electrical engineering applications. Ideal for professionals working with photovoltaic installations and related fields, this tool facilitates the preparation of cables for secure and reliable connections in solar energy systems. The Knipex 16 95 03 SB stands out for its robust construction and reliability, meeting the high standards expected in technical environments.
Length 135mm
Operating range (diameter) 4 up to 6mm
Operating range (diameter) (max.) 6mm
Product Type Cable stripper
Working area diameter (min.) 4mm

Reviews

Be the first to submit a review

Trustpilot