Knipex 35 52 145 ESD Tweezers Needle Nose Pliers Black Anti-Static 145mm

MPN
35 52 145 ESD
Brand
Knipex
EAN-13
4003773089223
Order Code
16-6532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.89 £31.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Knipex 35 52 145 ESD Needle Nose Pliers, identified by the part number 3406172, are precision-engineered tools designed for use in electrostatically sensitive environments. These black, anti-static pliers measure 145 mm in length and are optimised for handling small components in electronic and electrical engineering applications where static discharge could be detrimental. The ESD designation ensures that these pliers safely dissipate static electricity to protect sensitive circuit elements during intricate assembly or repair tasks. Typically employed in the assembly and maintenance of electronic devices, these high-quality pliers provide engineers with a reliable solution for delicate, precision work requiring utmost care and accuracy.
Type Component tweezers
Dimensions (L x W x H) 145 x 66 x 17 mm
DIN Standard DIN ISO 9655
EN Standard EN 61340-5
Handle Type Multi-component
Handles Feature ESD,
Head mirror polished
Head width 13mm
Height 17mm
Jaw Length 34.1mm
Jaw Size 8.5mm
Jaw Thickness 8.5mm
Jaw tip width 2.5mm
Joint Design box joint
Length 145mm
Material Chrome steel
Product Type Component tweezers
Style flat and pointed jaws
Surface mirror polished
Tip Thickness 1.8mm
Tip Width 2.5mm
Weight 86g
Width 66mm

Reviews

Be the first to submit a review

Trustpilot