Knipex 3582145 ESD Component Tweezers Black ESD Safe 145mm

MPN
35 82 145 ESD
Brand
Knipex
EAN-13
4003773089414
Order Code
16-6534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.23 £33.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Knipex 3582145 ESD Component Tweezers are precision-engineered tools designed for handling sensitive electronic components. With an overall length of 145 mm, these tweezers are constructed to eliminate static discharge, making them ideal for use in electrostatically sensitive environments. Made from high-quality materials, they ensure exactitude and durability, crucial for assembling intricate electronics without causing damage. Engineers frequently utilise these tweezers in applications such as microelectronics assembly, repair, and maintenance tasks where precision and ESD safety are paramount.
Type Component tweezers
Angle 45°
Dimensions (L x W x H) 145 x 70 x 25 mm
DIN Standard DIN ISO 9655
EN Standard EN 61340-5
Handle Type Multi-component
Handles Feature ESD,
Head mirror polished
Head width 13mm
Height 25mm
Jaw Length 31.1mm
Jaw Size 8.5mm
Jaw Thickness 8.5mm
Jaw tip width 2.5mm
Joint Design box joint
Length 145mm
Material Chrome steel
Product Type Component tweezers
Style half-round jaws
Surface mirror polished
Tip Thickness 1.8mm
Tip Width 2.5mm
Weight 86g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot