Knipex 99 14 300 EAN High Leverage Concreter's Nippers 300mm (12in) Loose

MPN
99 14 300 EAN
Brand
Knipex
EAN-13
4003773039297
Order Code
98-1559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

These Knipex High Leverage Concreter's Nippers are supplied loose, WITHOUT packaging.

Specification:

Overall Length: 300mm (12in)
Wire Cutting Capacities: Hard: 2.0mm, Medium: 3.8mm
Head Width: 25mm
Weight: 499g


Type Concreter nipper
ESD Safe No
VDE Safe No
Bevel cutting edges with bevel
Head width 25mm
Surface bright zinc plated

Reviews

Be the first to submit a review

Trustpilot