Knipex 98 07 250 VDE Adjustable Wrench 260mm

MPN
98 07 250
Brand
KNIPEX
EAN-13
4003773071518
Order Code
58-3224
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

This 260mm (L) VDE adjustable wrench from Knipex has been designed with a width which is fully adjustable, along with scaling for setting the width separately from the work piece. Parallel-set with smooth jaws and manufactured to a high standard using chrome vanadium steel.


  • Insulated to 1000V
  • Handle with dipped insulation
  • Jaw width: 8mm
  • Head width: 16mm
  • Width: 73mm
  • Depth: 20mm
  • Capacities for nuts: 30mm
  • Capacities for nuts: 1 1/8in
  • Net weight: 500g
  • Length: 260mm
  • Manufacturer's part 98 07 250
Type VDE
Jaw Capacity 30mm
Overall Length 260mm
Angle Jaws, angled, 22°
Capacities for nuts 1 1/8 in
Depth 20mm
Handles with dipped insulation
Head width 16mm
IEC IEC 60900
Insulated to 1000V
Jaw Width 8mm
Net weight 500g
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot