KNIPEX 97 91 04 V01 Tool Sets for Photovoltaics Solar MC4® (Multi-Contact) 7pc

MPN
97 91 04 V01
Brand
KNIPEX
EAN-13
4003773088998
Order Code
04-6548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £427.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

97 91 04 V01 Tool sets for photovoltaics
equipped with tools for photovoltaics. With Crimp System Pliers 97 43 200 A for interchangeable crimping dies, crimping pressure is precisely set at the factory (calibrated). Cable shears 95 16 165 for copper cables up to Ø 15 mm. Assembly tool (Allen key) for changing the crimping dies. With set of mounting tools 97 49 66 2 to loosen and tighten cable glands of MC4® solar plugs and to open the locking of MC4® housing. Foam insert with recesses for tools, 2 crimping dies and 2 locators. Impact-resistant plastic case. External dimensions: 345 x 80 x 280 mm (W x H x D). Crimping die 97 49 66 (2.5 / 4.0 /6.0 mm²) for solar connector MC4®(Multi-Contact), locator 97 49 66 1 and assembly tool set 97 49 66 2. Precision stripping pliers 12 12 11 (1.5 / 2.5 / 4.0 / 6.0 mm²) with adapted blades for smaller stripping capacities.
Content: 1 x 12 12 11 KNIPEX Precision Insulation Stripper with adapted blades 1.5/2.5/4/6mm² (1,5 – 6,0 mm²), 1 x 95 16 165 Knipex Cable Shears (Ø 15 mm / 50 mm²), 1 x 97 43 200 A KNIPEX Crimp System Pliers for exchangeable crimping dies, 1 x 97 49 66 KNIPEX Crimping die for solar cable connectors MC4® (Multi-Contact) & MC4® EVO2 2,5/4/6 mm² (2,5 – 6,0 mm²), 1 x 97 49 66 1 KNIPEX Locator for 97 49 66 (solar cable connectors MC4®), 1 x 97 49 66 2 KNIPEX Set of Mounting Tools for solar cable connectors MC4® (Multi-Contact),
Type Tool box (+ tools)
Depth 280mm
Dim (L x W x H) 345 x 345 x 80 mm
Factory colour Black
Height 80mm
Length 345mm
Material Plastic
Weight 2.01kg
Width 345mm

Reviews

Be the first to submit a review

Trustpilot