KNIPEX 97 91 03 Tool Sets for Photovoltaics 3 Piece

MPN
97 91 03
Brand
Knipex
EAN-13
4003773087755
Order Code
04-6547
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £343.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

97 91 03 Tool sets for photovoltaics
equipped with tools for photovoltaics. Precision stripping pliers 12 12 12 (4.0 / 6.0 / 10.0 mm²) with adapted blades for larger stripping capacities. Cable shears 95 16 165 for copper cables up to Ø 15 mm. With Crimp System Pliers 97 43 200 A for interchangeable crimping dies, crimping pressure is precisely set at the factory (calibrated). Without crimping dies - please order separately (see ref. 97 49.) for individual assortment. Assembly tool (Allen key) for changing the crimping dies. Impact-resistant plastic case. Foam insert with recesses for tools, 2 crimping dies (not included) and 2 locators (not included). External dimensions: 345 x 80 x 280 mm (W x H x D).
Content: 1 x 12 12 12 KNIPEX Precision Insulation Stripper with adapted blades 4/6/10mm² (4,0 – 10,0 mm²), 1 x 95 16 165 Knipex Cable Shears (Ø 15 mm / 50 mm²), 1 x 97 43 200 A KNIPEX Crimp System Pliers for exchangeable crimping dies,
Type Tool box (+ tools)
Depth 280mm
Dim (L x W x H) 345 x 345 x 80 mm
Height 80mm
Length 345mm
Range of uses Electrical contractor
Weight 1964g
Width 345mm

Reviews

Be the first to submit a review

Trustpilot