KNIPEX 97 59 30 Extension spring for 97 53 4/5/8/9/14 thin (Handle)

MPN
97 59 30
Brand
Knipex
EAN-13
4003773053965
Order Code
04-6544
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.002kg 2g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

97 59 30 Extension spring
Extension spring for 97 53 4/5/8/9/14 thin (handles).

Type Spring-loaded
Length 20mm
Weight 0.002kg
Width 5mm

Reviews

Be the first to submit a review

Trustpilot