Knipex 97 54 25 Crimping Pliers For Micro Plugs - For Micro-Fit™

MPN
97 54 25
Brand
Knipex
EAN-13
4003773079859
Order Code
86-0186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £302.65 £300.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These 190mm crimping pliers from Knipex have been designed for use with Micro-Fit™ connectors.


  • Burnished pliers, handles with multi-component grips
  • Crimp pressure precisely set (calibrated)
  • Power strengthening via lever transmission for fatigue-free working
  • Number of cavities: 3
  • Crimping area: 0.35 to 1mm²
  • Length: 190mm
  • Weight: 305g
  • Manufacturer's part 97 54 25
Type Crimp tool
Applications Micro-Fit 3.0 from Molex
AWG 30 - 20
Capacity 0.35 to 1.0mm²
Handles with multi-component grips
Number of crimping positions 3
Profile F-Crimp
Surface burnished
Weight 305g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot