KNIPEX 97 53 19 Twistor® T Self-Adjusting Crimping Pliers 200 mm

MPN
97 53 19
Brand
KNIPEX
EAN-13
4003773088097
Order Code
04-6541
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £192.54 £166.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

97 53 19 KNIPEX Twistor® T
Crimp head can be rotated 360°, with 8 locking positions. Wire ferrules can be crimped from almost any working position. Trapezial crimp profile, high capacity range from 0.14 to 10 mm². Crimping pliers adjust automatically to different cross-sections. Crimp opening accessible from both sides, a length of up to 18 mm can be crimped in one operation, extra-long wire ferrules can be fed in. Crimping of Twin wire ferrules up to 2 x 6 mm² possible. Repetitive, high crimping quality due to ratchet mechanism (unlockable). Light and handy tool, manual force reinforced by toggle lever mechanism.
  • Application: Wire ferrules
  • Capacity in square millimetres: 0.14 — 10 mm²
  • AWG: 26 — 8
  • Number of crimp profiles: 1

  • Type Crimper
    Length 200mm
    Applications Wire ferrules
    AWG 26 - 8
    Capacity in square millimetres 0.14 - 10mm²
    Crimp area AWG 8 up to 26 awg
    Crimp area AWG (max.) 8AWG
    Crimp area AWG (min.) 26AWG
    Handles with multi-component grips
    Head chrome-plated
    Height 26mm
    Material Chromium-vanadium electric furnace steel
    Material properties chrome plated
    Number of crimping positions 1
    Profile Trapezoidal crimp
    Surface chrome-plated
    Weight 486g
    Width 80mm

    Reviews

    Be the first to submit a review

    Trustpilot