Knipex 97 52 67 Dt Crimper For Pins And Sockets 0.35-3 mm²

MPN
97 52 67 DT
Brand
Knipex
EAN-13
4003773088820
Order Code
16-6560
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    220mm 230mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £345.86 £343.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Knipex 97 52 67 DT is a crimping tool specifically designed for pins and sockets with wire sizes ranging from 0.35 to 3 mm². This precision-engineered crimper is a crucial component within crimp kits, ensuring precise and reliable electrical connections. Its robust construction and ergonomic design facilitate ease of use, even in demanding environments, while maintaining consistent crimp quality across varying wire gauges. The Knipex 97 52 67 DT is typically employed in electrical and electronic engineering applications where secure and efficient termination of wires is paramount, particularly in automotive, aerospace, and industrial automation sectors.
Type Crimper
Length 230mm
AWG 22 - 12
Crimp area 0.35 up to 3mm²
Crimp area (max.) 3mm²
Crimp area (min.) 0.35mm²
Crimp area AWG 12 up to 22 awg
Crimp area AWG (max.) 12awg
Crimp area AWG (min.) 22awg
Height 70mm
Number of crimping positions 1
Product Type Crimper
Weight 0.897kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot