KNIPEX 97 51 13 Crimping Pliers for RJ45 Western Plugs 190 mm

MPN
97 51 13
Brand
KNIPEX
EAN-13
4003773087908
Order Code
04-6539
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

97 51 13 Crimping Pliers for RJ45 Western plugs
for data cables in telecommunication and networks. For shielded and unshielded Western plugs RJ45 (8P8C). With adjustable retaining bracket, for all common RJ45 plugs with closed and non-closed housings. Separate crimping die for strain relief (cable clip). Quick cutting and stripping of CAT-cables with high-quality blades. Precise crimping process thanks to parallel crimping. Repetitive, high crimping quality due to ratchet mechanism (unlockable). Optimum transmission of force due to lever action for fatigue-reduced operation.
  • Capacity: RJ45 (8-poles)
  • Range of applications: Western plugs

  • Type Crimper
    Length 191mm
    Applications Western plugs
    Crimping capacity RJ45 (8-poles)
    Handles with multi-component grips
    Height 20mm
    Material properties burnished
    Profile Western-Crimp
    Rack size 483 mm (19")
    Surface burnished
    Weight 345g
    Width 70mm

    Reviews

    Be the first to submit a review

    Trustpilot