Knipex 97 40 20 SB Compression Tool For Coax Conectors 175mm

MPN
97 40 20 SB
Brand
KNIPEX
EAN-13
4003773077626
Order Code
58-2913
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

This 175mm (L) compression tool for coax conectors from Knipex has been designed for crimping F, BNC and RCA connectors. Suitable for RG 59/6/11 cables and equipped with a host of excellent features, including the rotatable head for different cable sizes, rotatable insert for various types of connector and adjusting screw for various connector lengths.


  • Robust design
  • Length: 175mm
  • Weight: 430g
  • Manufacturer's part 97 40 20 SB

Note: Applicable for compression connectors Kathrein EMK 12; Cablecon F-56 CX3 5.1; Astro FKS 06, plus others.

Type Crimp tool
Applications for F, BNC and RCA connectors
Weight 430g

Reviews

Be the first to submit a review

Trustpilot