KNIPEX 97 22 240 SB Crimping Pliers Black Lacquered 240 mm

MPN
97 22 240 SB
Brand
Knipex
EAN-13
4003773070733
Order Code
04-6536
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

97 22 240 SB Crimping Pliers
For cutting cables, stripping wire and crimping insulated terminals and heat shrinkable sleeve connectors and non-insulated plug type connectors. With threaded holes for cutting copper and brass screws threaded M 2.6 / M 3 / M 3.5 / M 4 and M 5. Bolted joint for higher stability and even movement.
  • Application: insulated terminals + cable connectors
  • Capacity in square millimetres: 0.5 — 6.0 mm²
  • Number of crimp profiles: 3
  • AWG: 20 — 10

  • Type Crimper
    Length 240mm
    Applications insulated terminals + cable connectors
    AWG 20 - 10
    Capacity in square millimetres 0.5 - 6mm²
    Crimp area 0.5 up to 6mm²
    Crimp area (max.) 6mm²
    Crimp area (min.) 0.5mm²
    Crimp area AWG 20 up to 10 awg
    Crimp area AWG (max.) 20AWG
    Crimp area AWG (min.) 10AWG
    Handles with multi-component grips
    Number of crimping positions 3
    Profile Oval-Crimp;F-Crimp
    Surface black lacquered
    Weight 320g
    Width 85mm

    Reviews

    Be the first to submit a review

    Trustpilot