Knipex 97 21 215 B SB Crimper 215mm For Cutting, Stripping & Crimping

Image Representative of Range

Knipex 97 21 215 B SB Crimper 215mm For Cutting, Stripping & Crimping

MPN
97 21 215 B SB
Brand
Knipex
EAN-13
4003773041283
Order Code
12-3105
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Knipex 97 21 215 B SB crimper is a durable tool designed for crimping uninsulated plug connectors. It measures 215 mm and is suitable for a wide range of electrical applications. Its precision engineering ensures reliable and consistent results.
Type Crimper
Applications non-insulated open plug-type connectors (plug width 6.3 mm)
AWG 20 - 14
Capacity in square millimetres 0.5 - 2.5mm²
Dim (L x W) 230 mm x 85 mm
Handle Type Multi-component
Length 230mm
Misc Attribute 97 21 215 B
Number of crimping positions 3
Profile F-Crimp
Range of uses Non-insulated, open connector (6.3 mm plug length)
Surface black lacquered
Weight 310g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot