Knipex 95 26 165 SB VDE Cable Shears with Return Spring 165mm

MPN
95 26 165 SB
Brand
KNIPEX
EAN-13
4003773070139
Order Code
96-4173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 95 Series Cable Shears are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. For cutting copper and aluminium cables without crushing or deforming as well as multiple stranded cables. Not suitable for steel wire and hard drawn copper conductors.

Made from high-grade special tool steel, forged, oil-hardened. Chrome plated finish. Precision ground, hardened blades for easy cutting, one-hand operation. The handles are fited with guards that prevents operators’ fingers being pinched. It also features an adjustable bolted joint, self-retaining screw.

The Knipex 95 26 165 Cable Shears are fitted with a Return Spring.


Type Shear
ESD Safe No
VDE Safe Yes
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
IEC IEC 60900
Joint Design Bolted joint
Style internal opening spring, protected and captive
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot