VDE Cable Shears 165mm

KNIPEX Brand: KNIPEX

The Knipex 95 Series Cable Shears are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. For cutting copper and aluminium cables without crushing or deforming as well as multiple stranded cables. Not suitable for steel wire and hard drawn copper conductors.

Made from high-grade special tool steel, forged, oil-hardened. Chrome plated finish. Precision ground, hardened blades for easy cutting, one-hand operation. The handles are fited with guards that prevents operators’ fingers being pinched. It also features an adjustable bolted joint, self-retaining screw.

1 x Knipex VDE Cable Shears 165mm

Description Image Product Buy Pricing (Ex VAT) Cutting capacity copper cable, multiple-stranded Cutting capacity copper cable, multiple-stranded (diameter) Handles Handles Feature IEC Joint Design Style Surface Type ESD Safe VDE Safe
Knipex 95 16 165 SB VDE Cable Shears 165mm
Knipex 95 16 165 SB VDE Cable Shears 165mm
Standard range
Order code: 96-4171
MPN: 95 16 165 SB

Despatched within 4 working days - 100 in stock
1+ £47.12
Price per unit Ex VAT
Shear No Yes
Knipex 95 16 200 SB VDE Cable Shears with Twin Cutting Edge 200mm
Knipex 95 16 200 SB VDE Cable Shears with Twin Cutting Edge 200mm
Standard range
Order code: 96-4172
MPN: 95 16 200 SB

Despatched within 4 working days - 5 in stock
1+ £59.50
Price per unit Ex VAT
Shear No Yes
Knipex 95 26 165 SB VDE Cable Shears with Return Spring 165mm
Knipex 95 26 165 SB VDE Cable Shears with Return Spring 165mm
Standard range
Order code: 96-4173
MPN: 95 26 165 SB

Despatched within 4 working days - 5 in stock
1+ £55.85
Price per unit Ex VAT
50mm² 15mm insulated with multi-component grips, VDE-tested VDE, IEC 60900 Bolted joint internal opening spring, protected and captive chrome-plated Shear No Yes

Trustpilot