Knipex 95 16 165 T Cable Shears With Tether Attachment 165mm

MPN
95 16 165 T
Brand
Knipex
EAN-13
4003773081524
Order Code
61-5958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £44.55 £44.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

These Cable Shears from Knipex are designed to cut single copper and aluminium conductors as well as multiple stranded cables. Supplied with VDE-tested insulated handles with multi-component grips, these shears give you an easy, clean cut without any damage to the cable.

These shears also have a tether attachment for linking to strap or belt to enable hands-free working.


  • Length 165mm
  • Precision ground, hardened blades
  • Easy cutting with one-hand operation
  • Guard prevents operators' fingers being pinched
  • Adjustable bolted joint, self-retaining screw
  • High-grade special tool steel, forged, oil-hardened
  • Not suitable for steel wire and hard drawn copper conductors
  • Manufacturer's type 95 16 165 T
Type Cable Shears
ESD Safe No
Length 165mm
VDE Safe Yes
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
For Use With General duty
Handles insulated with multi-component grips, VDE-tested with integrated insulated tether attachment point for a tool tether
Handles Feature VDE, Tethered Tools
IEC IEC 60900
Joint Design Bolted joint
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot