Knipex Cable Shears

Knipex Brand: Knipex

These cable shears from Knipex are designed to cut single copper and aluminium conductors as well as multiple stranded cables. Available in two lengths, these shears give you an easy, clean cut without any damage to the cable.

  • Precision ground, hardened blades
  • Easy cutting with one-hand operation
  • Guard prevents operators' fingers being pinched
  • Adjustable bolted joint, self-retaining screw
  • High-grade special tool steel, forged, oil-hardened
  • Not suitable for steel wire and hard drawn copper conductors
Description Image Product Buy Pricing (Ex VAT) Length Colour Cutting capacity copper cable, multiple-stranded Cutting capacity copper cable, multiple-stranded (diameter) Handles Handles Feature Type ESD Safe VDE Safe For Use With IEC Joint Design Surface
Knipex 95 16 165 VDE Cable Shears 165mm
Knipex 95 16 165 VDE Cable Shears 165mm
Standard range
Order code: 50-7444
MPN: 95 16 165

Despatched same day - 1 in stockFurther 100 despatched in 4 working days
1+ £36.96
Price per unit Ex VAT
165mm Multicolour 50mm² 15mm insulated with multi-component grips, VDE-tested VDE, Cable Shears No Yes General duty IEC 60900 Bolted joint chrome-plated
Knipex 95 16 200 VDE Cable Shears With Twin Cutting Edge 200mm
Knipex 95 16 200 VDE Cable Shears With Twin Cutting Edge 200mm
Standard range
Order code: 50-7445
MPN: 95 16 200

Despatched within 4 working days - 80 in stock
1+ £48.39
Price per unit Ex VAT
200mm 70mm² 20mm insulated with multi-component grips, VDE-tested VDE, Cable Shears No Yes General duty IEC 60900 Bolted joint chrome-plated
Knipex 95 16 165 T Cable Shears With Tether Attachment 165mm
Knipex 95 16 165 T Cable Shears With Tether Attachment 165mm
Standard range
Order code: 61-5958
MPN: 95 16 165 T

Despatched within 4 working days - 19 in stock
1+ £44.50
Price per unit Ex VAT
165mm 50mm² 15mm insulated with multi-component grips, VDE-tested with integrated insulated tether attachment point for a tool tether VDE, Tethered Tools Cable Shears No Yes General duty IEC 60900 Bolted joint chrome-plated

Trustpilot