Knipex 95 16 165 SB VDE Cable Shears 165mm

MPN
95 16 165 SB
Brand
KNIPEX
EAN-13
4003773030263
Order Code
96-4171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Knipex 95 Series Cable Shears are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. For cutting copper and aluminium cables without crushing or deforming as well as multiple stranded cables. Not suitable for steel wire and hard drawn copper conductors.

Made from high-grade special tool steel, forged, oil-hardened. Chrome plated finish. Precision ground, hardened blades for easy cutting, one-hand operation. The handles are fited with guards that prevents operators’ fingers being pinched. It also features an adjustable bolted joint, self-retaining screw.

1 x Knipex VDE Cable Shears 165mm


Type Shear
ESD Safe No
VDE Safe Yes

Reviews

Be the first to submit a review

Trustpilot