Knipex 95 11 160 StepCut Cable Shears 160mm

MPN
95 11 160
Brand
Knipex
EAN-13
4003773085904
Order Code
65-4001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Knipex 95 11 160 StepCut Cable Shears 160mm - Are small, light, strong and comfortable cutting without crushing and just 160 mm in size. With noticeably less effort: the gradations cut wires one after the other; cutting is up to 40% easier than with standard cable shears of the same length. THe ergonomic handle design gives optimal cutting feel even for larger cable diameters and cuts multi-core stranded copper and aluminium cables up to Ø 15 mm (50 mm²). Cuts solid copper and aluminium cables up to 5 x 4 mm²; cuts without crushing.

With bolted joint these are precise, effortless, durable, with a pinch guard fitted for safe work. Not suitable for steel wire and hard drawn copper conductors.
Cutting edges additionally induction-hardened, cutting edge hardness approx. 56 HRC


  • Article No: 95 11 160
  • EAN: 4003773085904
  • Shears: Burnished
  • Handles: Plastic coated
  • Weight: 180g
  • Dimensions: 160 x 40 x 14mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Cutting capacity copper cable, multiple-stranded: 50mm²
  • Cutting capacity copper cable, multiple-stranded: Ø 15mm
  • AWG: 1 / 0
Type Shears
ESD Safe No
Length 160mm
VDE Safe No
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
Dimensions 160 x 40 x 14mm
Handles plastic coated
Joint Design Bolted joint
Material Plastic Coated
Overall Length 160mm
Surface burnished

Reviews

Be the first to submit a review

Trustpilot