Knipex Shears

Knipex Brand: Knipex

With bolted joint these are precise, effortless, durable, with a pinch guard fitted for safe work. Not suitable for steel wire and hard drawn copper conductors.
Cutting edges additionally induction-hardened, cutting edge hardness approx. 56 HRC

  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Description Image Product Buy Pricing (Ex VAT) VDE Safe Colour Dimensions Handles Handles Feature Material Head IEC Surface Type ESD Safe Length Cutting capacity copper cable, multiple-stranded Cutting capacity copper cable, multiple-stranded (diameter) Joint Design Overall Length
    Knipex 95 11 160 StepCut Cable Shears 160mm
    Knipex 95 11 160 StepCut Cable Shears 160mm
    Standard range
    Order code: 65-4001
    MPN: 95 11 160

    Despatched within 4 working days - 6 in stock
    1+ £22.77
    Price per unit Ex VAT
    No 160 x 40 x 14mm plastic coated Plastic Coated burnished Shears No 160mm 50mm² 15mm Bolted joint 160mm
    Knipex 95 12 160 StepCut Cable Shears 160mm
    Knipex 95 12 160 StepCut Cable Shears 160mm
    Standard range
    Order code: 65-4002
    MPN: 95 12 160

    Despatched within 4 working days - 32 in stock
    1+ £26.53
    Price per unit Ex VAT
    No 160 x 53 x 20mm with multi-component grips Burnished steel burnished Shears No 160mm 50mm² 15mm Bolted joint 160mm
    Knipex 95 16 160 StepCut Cable Shears 160mm
    Knipex 95 16 160 StepCut Cable Shears 160mm
    Extended range
    Order code: 65-4003
    MPN: 95 16 160

    Available to back orderBack order, lead time 3 weeks
    1+ £37.91
    Price per unit Ex VAT
    Yes Multicolour 160 x 60 x 28mm insulated with multi-component grips, VDE-tested VDE, Chrome plated steel chrome-plated IEC 60900 chrome-plated Shears No 160mm 50mm² 15mm Bolted joint 160mm

    Trustpilot