Knipex 94 10 185 Pipe Cutter For Plastic Conduit Pipes 185mm

MPN
94 10 185
Brand
KNIPEX
EAN-13
4003773047025
Order Code
58-3204
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

A 185mm (L) pipe cutter for plastic conduit pipes from Knipex which has been designed for burr-free cutting. Offering fatigue-free working via the ergonomic grip design and step-wise knife thrust, while manufactured to a high standard - the knife has special tool steel, oil-hardened. The knife can also be replaced and withdrawn from every position.


  • Low application of force through special cutting geometry and optimum transmission
  • Length of cut: 35mm
  • Aluminium die-cast, red painted
  • Knife: Special tool steel, oil-hardened
  • Material suitability: Plastic pipes (e. g. plastic armoured conduit)
  • Max. cutting range: 6-35mm²
  • Length: 185mm
  • Weight: 583g
  • Manufacturer's part 94 10 185

Not suitable for cutting cables.
Type Pipe Cutter
Cutting Capacity 35mm
Body die-cast aluminium body, red lacquered
Colour Multicolour
Cut Material Plastic

Reviews

Be the first to submit a review

Trustpilot