Knipex 922114ESD Precision tweezers Pointed 130mm ESD safe handling

MPN
92 21 14 ESD
Brand
Knipex
EAN-13
4003773088653
Order Code
16-6556
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 11/10/2026

Knipex 92 21 14 ESD tweezers are precision tools designed for applications requiring exact handling and manipulation. These pointed tweezers measure 130 mm and are engineered with ESD-safe materials, ensuring that sensitive electronic components are protected from electrostatic discharge during handling. The tweezers are suitable for detailed work in environments such as electronics assembly, laboratory settings, and precision engineering tasks where delicate parts must be handled with the utmost care. The construction utilises high-grade materials to provide durability and resistance to wear, making them a reliable choice for professionals in technical fields.
Type Precision tweezers
Point Type Pointed
Length 130mm
Material Stainless steel
Dimensions (L x W) 130 mm x 15 mm
Handles rubber handles
Handles Feature ESD,
Product Type Precision tweezers
Surface stainless, anti-magnetic, electrically dissipative
Tip Size 15mm
Tip Width 0.5mm
Weight 20g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot