Knipex 922110 ESD Precision tweezers Pointed 123 mm For safe ESD work

MPN
92 21 10 ESD
Brand
Knipex
EAN-13
4003773088608
Order Code
16-6552
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Knipex 92 21 10 ESD tweezers are designed for precision tasks in electrostatic sensitive environments. These precision tweezers feature a pointed tip and measure 123 mm in length, allowing for meticulous handling of small components. Crafted for safe ESD work, they are ideally suited for delicate operations in electronics assembly, semiconductor manufacturing, and laboratory applications where static discharge control is crucial. The combination of high-quality materials and precise engineering ensures reliability and durability in demanding technical settings.
Type Precision tweezers
Point Type Pointed
Length 123mm
Material Stainless steel
Dimensions (L x W) 123 mm x 15 mm
Handles rubber handles
Handles Feature ESD,
Product Type Precision tweezers
Surface stainless, anti-magnetic, electrically dissipative
Tip Size 15mm
Tip Width 0.9mm
Weight 30g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot