Knipex 92 52 23 Precision Tweezers Round Slim Shape 120mm

MPN
92 52 23
Brand
KNIPEX
EAN-13
4003773054894
Order Code
58-3307
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

These 120mm (L) precision tweezers from Knipex have been designed with round tips, approximately 2mm wide, along with smooth gripping surfaces. Manufactured to a high standard with stainless chrome nickel steel, while anti-magnetic and acid-proof.


  • Length: 120mm
  • Width: 2.0mm
  • Weight: 20g
  • Manufacturer's part 92 52 23
Type Precision tweezers
Point Type Straight flat
Length 120mm
Material Chrome nickel steel
Handles Smooth
Surface matt finish
Tip Width 2mm

Reviews

Be the first to submit a review

Trustpilot