Knipex 92 21 12 ESD Precision tweezers Pointed 112mm ESD safe

MPN
92 21 12 ESD
Brand
Knipex
EAN-13
4003773088622
Order Code
16-6554
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Knipex 92 21 12 ESD precision tweezers are expertly designed for tasks requiring high accuracy and an electrostatic discharge (ESD) safe environment. These tweezers feature a precisely pointed tip, measuring 112 mm in length, making them ideal for handling small components in sensitive electronic and micro-mechanical assembly tasks. Manufactured with materials that dissipate electrostatic charge, they are particularly suitable for use in environments where electrostatic discharge could potentially damage delicate components such as semiconductor devices, integrated circuits, and other ESD susceptible items. The tweezers' ergonomic design ensures firm gripping and precise control, thereby enhancing efficiency and accuracy in intricate engineering applications.
Type Precision tweezers
Point Type Pointed
Length 112mm
Material Stainless steel
Dimensions (L x W) 112 mm x 14 mm
Handles rubber handles
Handles Feature ESD,
Product Type Precision tweezers
Surface stainless, anti-magnetic, electrically dissipative
Tip Size 14mm
Tip Width 0.18mm
Weight 19g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot