KNIPEX 92 21 01 ESD Universal Tweezers ESD Smooth 125 mm

MPN
92 21 01 ESD
Brand
KNIPEX
EAN-13
4003773086772
Order Code
04-6523
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.50 £14.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

92 21 01 ESD Universal Tweezers ESD
For secure handling of electronic workparts: equalize differences in electrical potential between their user and the workpieces in a controlled manner. ESD-tested, black epoxy resin coating with a surface resistance between 10^3 and 10^9 ohms. For the electronics and precision engineering industries. Antimagnetic to avoid electromagnetic damage. Wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips. The high quality stainless steel ensures extreme toughness and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Also available as a set (92 00 01 ESD).
  • Surface: matt finish
  • Finish: straight
  • Tips width (A): 0.2 mm
  • Tips width (B): 0.25 mm
  • Tweezers tip version: needle-point
  • Corrosion-resistant: yes  
  • Acid resistance: very good
  • ESD-tested: yes  
  • VDE tested: no  
  • Sectors: electronics
  • Magnetic: non-magnetisable (80%)
  • Behaviour: electrically dissipative

  • Type ESD Tweezers
    Point Type Pointed, fine, extra slim
    Length 128mm
    Material Stainless steel
    Dim (L x W) 128 mm x 12 mm
    Handles Smooth
    Handles Feature ESD,
    Jaw tip width 0.25mm
    Jaw Width 11mm
    Misc Attribute Straight
    Range of use ESD
    Surface matt finish
    Tip Size 12mm
    Tip Width 0.25mm
    Weight 17g
    Width 12mm

    Reviews

    Be the first to submit a review

    Trustpilot