KNIPEX 92 00 05 ESD Plastic Tweezers Set ESD 5 parts 90 mm

MPN
92 00 05 ESD
Brand
KNIPEX
EAN-13
4003773087069
Order Code
04-6518
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

92 00 05 ESD Plastic Tweezers Set ESD
Optimum combination: the tweezer sets come in various combinations in a high-quality tool roll for safe transport and damage-free storage Five high-quality sets of tweezers: Precision Tweezers, Universal Tweezers, SMD-, ESD, Plastic and Insulated Tweezers. Two different tool rolls (VDE set with 5 compartments; others with 7 compartments).
Content: 1 x 92 09 02 ESD KNIPEX Plastic Tweezers ESD, 1 x 92 09 03 ESD KNIPEX Plastic Tweezers ESD, 1 x 92 09 01 ESD KNIPEX Plastic Tweezers ESD, 1 x 92 09 04 ESD KNIPEX Plastic Tweezers ESD, 1 x 92 09 05 ESD KNIPEX Plastic Tweezers ESD,
Type Tweezer Set
Length 135mm
Material Plastic
Dim (L x W) 135 mm x 61 mm
Handles Feature ESD,
Range of use ESD
Tip Size 61mm
Weight 0.12kg
Width 61mm

Reviews

Be the first to submit a review

Trustpilot