These precision pliers from Knipex will enable you to cut and break off tiles and porcelain stoneware accurately and effectively after scoring with a tile cutter.
Suitable for use even on long or thick tiles, these pliers have a replaceable soft plastic positioning jaw to ensure unwanted sections can be removed without damaging the remaining tile.
- Great crushing force thanks to 10-fold increase of manual force
- Can be easily adjusted to the required tile thickness at the press of a button
- Made from chrome vanadium electric steel, forged, oil-hardened
- Length 250mm
- Weight 560g
- Manufacturer's part 91 13 250
| Type |
Tile pliers |
| Contains Wood And/Or Paper |
No |
| FSC Or PEFC Certified |
No |
| Reach Verified |
Yes |
| Handle Type |
Plastic coated |
| Head |
chrome-plated |
| Joint Design |
box joint |
| Overall Length |
250mm |
| Plier Style |
Tile cutters |
| Surface |
chrome-plated |