Knipex 90 70 220 SB Revolving Punch Pliers 220mm

MPN
90 70 220 SB
Brand
Knipex
EAN-13
4003773012108
Order Code
98-1541
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £18.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex Revolving Punch Pliers with six interchangeable punches. Use to punch holes into leather, textiles and plastic material. Powder-coated for reliable protection against rust. Fitted with an opening spring and locking device for ease of use.

Specifications:

Punch Ø: 2.0, 2.5, 3.0, 3.5, 4.0, 5.0mm.
Overall Length: 220mm.


Type Punch pliers
Surface red powder-coated

Reviews

Be the first to submit a review

Trustpilot