Knipex 90 70 220 Revolving Punch Pliers 220mm

MPN
90 70 220
Brand
KNIPEX
EAN-13
4003773019411
Order Code
58-3203
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.65 £13.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 43 despatched in 4 working days

These revolving punch pliers from Knipex are perfect for punching holes into leather, textiles and plastic material. Equipped with six interchangeable punches: Ø 2.0/2.5/3.0/3.5/4.0/5.0mm for performing a number of various tasks, such as punching holes into leather belts. Designed with an opening spring and locking device, while manufactured for longevity, thanks to the powder-coating for reliable protection against rust.


  • Pliers: red powder-coated
  • Punch sizes: Ø 2.0/2.5/3.0/3.5/4.0/5.0mm
  • Length: 220mm
  • Weight: 251g
  • Manufacturer's part 90 70 220 EAN
Type Punch pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Overall Length 220mm
Plier Style Hole punch pliers
Pliers red powder-coated
Surface red powder-coated

Reviews

Be the first to submit a review

Trustpilot