Knipex 90 55 280 Sheet Metal Nibbler 280mm

MPN
90 55 280
Brand
KNIPEX
EAN-13
4003773026730
Order Code
58-3003
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Sheet metal nibbler Spare blade
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £45.35 £45.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

This sheet metal nibbler 280mm from Knipex has been designed with a chip breaker to cut an iron, copper or aluminium sheet up to a maximum of 1.2mm, and plastic up to a maximum of 2mm. Allows for cutting of materials without deformation and is easy to handle.


  • Clean, burr-free cut edges
  • High-strength special steel
  • Length: 280mm
  • Weight: 460g
  • Manufacturer's part 90 55 280
Type Sheet metal nibbler
Type of Cut Nibbler
Overall Length 280mm
Handles with multi-component grips
Holding Capacity 2mm
Joint Design Bolted joint
Size 280mm
Surface nickel plated

Reviews

Be the first to submit a review

Trustpilot