Knipex 90 55 280 Sheet Metal Nibbler and Blades - 280mm

KNIPEX Brand: KNIPEX

This sheet metal nibbler 280mm from Knipex has been designed with a chip breaker to cut an iron, copper or aluminium sheet up to a maximum of 1.2mm, and plastic up to a maximum of 2mm. Allows for cutting of materials without deformation and is easy to handle.

  • Clean, burr-free cut edges
  • High-strength special steel
  • Length: 280mm
  • Weight: 460g
  • Spare blades also available
Description Image Product Buy Pricing (Ex VAT) Type Type of Cut ESD Safe Overall Length VDE Safe Handles Holding Capacity Joint Design Size Surface
Knipex 90 55 280 Sheet Metal Nibbler 280mm
Knipex 90 55 280 Sheet Metal Nibbler 280mm
Standard range
Order code: 58-3003
MPN: 90 55 280

Despatched within 4 working days - 30 in stock
1+ £45.28
Price per unit Ex VAT
Sheet metal nibbler Nibbler 280mm with multi-component grips 2mm Bolted joint 280mm nickel plated
Knipex 90 59 280 Spare Blade For 90 55 280
Knipex 90 59 280 Spare Blade For 90 55 280
Standard range
Order code: 58-3258
MPN: 90 59 280

Despatched within 4 working days - 34 in stock
1+ £10.78
Price per unit Ex VAT
Spare blade No No

Trustpilot