KNIPEX 90 31 03 E01 Spare deburring Tool for 90 31 03

MPN
90 31 03 E01
Brand
Knipex
EAN-13
4003773088134
Order Code
04-6515
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.08 £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

90 31 03 E01 Spare deburring tool for 90 31 03


Type Deburrer blade
Cutting Capacity Not Applicable
Length 85mm
Weight 0.01kg
Width 15mm

Reviews

Be the first to submit a review

Trustpilot