Knipex 90 31 03 BK TubiX® XL Pipe Cutter 6-76mm

MPN
90 31 03 BK
Brand
Knipex
EAN-13
4003773088127
Order Code
98-1539
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex TubiX® XL Pipe Cutter is suitable for plumbing, heating and air conditioning: easily cuts gas and water pipes made of copper, brass and stainless steel.

The Cutter is also handy for the electrical trade: it cuts rigid steel conduits and is useful for stripping steel wire armoured cables.

Specification:

Cuts Pipes: Ø 6-76mm (1/4-3in).
Max. Wall Thickness: 2mm.


Cutting Capacity 6 - 76mm

Reviews

Be the first to submit a review

Trustpilot