KNIPEX 90 25 25 E01 Spare Cutting Wheel for 90 25 25

MPN
90 25 25 E01
Brand
Knipex
EAN-13
4003773088806
Order Code
04-6512
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

90 25 25 E01 Spare cutting wheel for 90 25 25


Type Spare blade
Cutting Capacity Not Applicable
Dim (L x W) 64 mm x 64 mm
Length 64mm
Weight 0.059kg
Width 64mm

Reviews

Be the first to submit a review

Trustpilot