Knipex 90 25 25 90 25 25 Pipe Cutter

MPN
90 25 25
Brand
Knipex
EAN-13
4003773088714
Order Code
98-1535
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Knipex 90 25 25 Pipe Cutter cuts aluminium composite and plastic conduit pipes more easily than conventional shears with a fixed blade. Also suitable for composite pipes with increased aluminium layer thickness (e.g. Geberit Mepla). Wide plastic supports allow perfect right-angled cuts.

Up to 60% less effort required when cutting. The freely rotating cutting wheel allows the pipe to be rotated with minimal friction when cutting. Optimum cutting results. The rotation allows the cutting wheel to penetrate the pipe effortlessly with minimal deformation. Fitted with ergonomic, multi-component handles for added comfort. There is also a locking mechanism for safe transport.

Specifications:

Cutting Capacity: Plastic & Composite Pipes: Ø 26mm.


Type Pipe Cutter
Handles with multi-component grips
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot