Knipex 90 25 20 Pipe Cutter For Composite Pipes And Protective Tubes 210mm

MPN
90 25 20
Brand
Knipex
EAN-13
4003773046004
Order Code
58-3200
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This 210mm (L) pipe cutter from Knipex has been designed for cutting composite pipes with Ø 12-25mm, and for cutting flexible protective tubes with Ø 18- 35mm, without potentially damaging a pipe inside. A calibration arbor can also be fitted, eg. for Geberit composite pipes with Ø 11.5-15mm. The tool body is manufactured with high-grade chrome vanadium electric steel, oil-hardened, while the blades are special tool steel, oil-hardened and interchangeable.


  • Cutting capacities, composite pipes: Ø 12-25mm
  • Tool: galvanised
  • Handles: with multi-component grips
  • Length: 210mm
  • Weight: 332g
  • Manufacturer's part 90 25 20
Type Pipe Cutter
Cutting Capacity 12 to 25mm
Cut Material Composite, plastic

Reviews

Be the first to submit a review

Trustpilot