KNIPEX 90 23 01 E01 Spare Blade for 90 23 01 can be used from both sides

MPN
90 23 01 E01
Brand
Knipex
EAN-13
4003773088103
Order Code
04-6510
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

90 23 01 E01 Spare blade for 90 23 01


Type Spare blades
Cutting Capacity Not Applicable
Dim (L x W x H) 25 x 6 x 10 mm
Height 10mm
Length 25mm
Number of Blades 1
Weight 0.004kg
Width 6mm

Reviews

Be the first to submit a review

Trustpilot