Knipex 90 20 185 Pipe Cutter For Plastic Conduit Pipes And Hoses 185mm

MPN
90 20 185
Brand
KNIPEX
EAN-13
4003773067122
Order Code
58-3126
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

This 185mm (L) pipe cutter from Knipex has been designed for cutting thin-walled plastic tubes (e.g. plastic armoured conduits) and hoses, plus fabric-strengthened types (e.g. compressed air) made of plastic and rubber. Cuts straight and clean, without deformation, the cutter has been manufactured to a high standard and is chrome-plated, made of tough, glass-fibre reinforced plastic.


  • Max. cutting range: Outer-Ø 25mm
  • Replaceable knife
  • With opening feather/spring and pawl
  • Tool from tough, glass-fibre reinforced plastic
  • Measurer from high-strength special steel
  • Length: 185mm
  • Weight: 172g
  • Manufacturer's part 90 20 185

Note: Not suitable for cutting cables.

Type Pipe Cutter
Cutting Capacity 25mm
Cut Material Plastic / rubber
Handles glass fibre reinforced plastic handles
Head chrome-plated

Reviews

Be the first to submit a review

Trustpilot